Add To Favorites
Product Overview
Digi-Key Part Number 749-1119-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCW0612MC2700FP100

Description RES SMD 270 OHM 1/2W 1206 WIDE
Expanded Description 270 Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur Thin Film
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MCW0406, MCW0612 Series
Product Training Modules MCW 06012 AT Thin Film Chip Resistor
Online Catalog MCW0612 - Professional Series
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCW0612 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 270
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package -
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1119-1

20:16:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.47400 4.74
25 0.38480 9.62
50 0.33460 16.73
100 0.27610 27.61
250 0.23980 59.95
500 0.19520 97.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1119-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14074
  • Digi-Reel® ? : 749-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback