• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number MCU0805-4.99K-MDDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MCU0805MD4991DP500

Description RES SMD 4.99K OHM 0.5% 1/5W 0805
Expanded Description 4.99k Ohm ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCU 0805 - Professional
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 4.99k
Tolerance ±0.5%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCU0805-4.99K-MDDKR

00:26:36 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCU0805-4.99K-MDTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.06575
  • Cut Tape (CT) ? : MCU0805-4.99K-MDCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,655 - Immediate
  • Unit Price: 0.48000
Send Feedback