Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-68.0K-CFCT-ND
Quantity Available 13,763
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT06030C6802FP500

Description RES SMD 68K OHM 1% 1/8W 0603
Expanded Description 68k Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2312 216 76803-ND MCT06030D6802BP500 Vishay Beyschlag Tape & Reel (TR) ? 0
0.13150 5,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MCT0603-68.0K-CFCT

03:39:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.14500 1.45
25 0.10560 2.64
50 0.07660 3.83
100 0.05680 5.68
250 0.04356 10.89
500 0.03432 17.16
1,000 0.02376 23.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-68.0K-CFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01800
  • Digi-Reel® ? : MCT0603-68.0K-CFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback