Add To Favorites
Product Overview
Digi-Key Part Number MCS0402-4.99K-MBCT-ND
Quantity Available 2,276
Can ship immediately
Manufacturer

Manufacturer Part Number

MCS0402MD4991BE100

Description RES SMD 4.99KOHM 0.1% 1/10W 0402
Expanded Description 4.99k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCS 0402 - Precision
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCS0402-4.99K-MBCT

08:44:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.55100 5.51
25 0.47200 11.80
50 0.42480 21.24
100 0.36970 36.97
250 0.33032 82.58
500 0.26742 133.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCS0402-4.99K-MBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19663
  • Digi-Reel® ? : MCS0402-4.99K-MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback