Add To Favorites
Product Overview
Digi-Key Part Number CMA-15KCT-ND
Quantity Available 4,515
Can ship immediately
Manufacturer

Manufacturer Part Number

CMA02040X1502GB300

Description RES SMD 15K OHM 2% 0.4W 0204
Expanded Description 15k Ohm ±2% 0.4W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMA0204 High Pulse Load
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CMA Series
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series CMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±2%
Power (Watts) 0.4W
Composition Carbon Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CMA-15KCT

08:03:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37400 3.74
25 0.29160 7.29
50 0.24680 12.34
100 0.19450 19.45
250 0.16456 41.14
500 0.13464 67.32
1,000 0.10472 104.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMA-15KTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10200
  • Digi-Reel® ? : CMA-15KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback