Add To Favorites
Product Overview
Digi-Key Part Number ACASA-100/200-EATCT-ND
Quantity Available 6,789
Can ship immediately
Manufacturer

Manufacturer Part Number

ACASA1000E2000P1AT

Description RES ARRAY 4 RES MULT OHM 1206
Expanded Description 100, 200 Ohm ±0.25% 125mW Power Per Element Isolated Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series ACA - Precision
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100, 200
Tolerance ±0.25%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 0612
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names ACASA-100/200-EATCT

13:13:23 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
10 1.59500 15.95
25 1.47920 36.98
50 1.39240 69.62
100 1.21830 121.83
250 1.04424 261.06
500 0.87022 435.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ACASA-100/200-EATTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.68562
  • Digi-Reel® ? : ACASA-100/200-EATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback