Add To Favorites
Product Overview
Digi-Key Part Number BC3236-ND
Quantity Available 1,275
Can ship immediately
Manufacturer

Manufacturer Part Number

WKP222MCPEJ0KR

Description CAP CER 2200PF 760VAC Y5U RADIAL
Expanded Description 2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets WKP Series Dtasheet
Online Catalog WKP Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series WKP
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Thickness (Max) -
Lead Spacing 0.492" (12.50mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 500
Other Names BC3236
WKP222MCPEJ0KR-ND

19:38:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.80100 8.01
25 0.73440 18.36
50 0.69440 34.72
100 0.60100 60.10
250 0.53420 133.55
500 0.45408 227.04
1,000 0.40065 400.65
5,000 0.36059 1,802.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback