Add To Favorites
Product Overview
Digi-Key Part Number VR68J47MCT-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

VR68000004705JAC00

Description RES 47M OHM 1W 5% AXIAL
Expanded Description 47M Ohm ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
PCN Packaging VR68 Series Packaging 11/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VR68 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47M
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VR68000004705FAC00-ND VR68000004705FAC00 Vishay BC Components Tape & Box (TB) ? 0
0.41600 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names VR68J47MCT

03:02:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.64900 6.49
25 0.55600 13.90
50 0.50040 25.02
100 0.43560 43.56
250 0.38924 97.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J47MTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.28646
Send Feedback