Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number PPC511KYCT-ND
Quantity Available 8,088
Can ship immediately
Manufacturer

Manufacturer Part Number

SFR2500005113FR500

Description RES 511K OHM 0.4W 1% AXIAL
Expanded Description 511k Ohm ±1% 0.4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SFR16S,25(H)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 511k
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC511KYCT
BC511KYCT-ND
PPC511KYCT

04:40:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11400 1.14
25 0.08280 2.07
50 0.06000 3.00
100 0.04450 4.45
250 0.03412 8.53
500 0.02688 13.44
1,000 0.01861 18.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC511KYTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 35,000 - Immediate
  • Unit Price: 0.01598
  • Tape & Box (TB) ? : SFR2500005113FA500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01598
Send Feedback