• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number PPC2.00MXCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFR16S0002004FR500

Description RES 2M OHM 1/2W 1% AXIAL
Expanded Description 2M Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MBA02040C2004FCT00-ND MBA02040C2004FCT00 Vishay BC Components Tape & Box (TB) ? 0
0.02820 5,000  Non-Stock ?
Documents & Media
Datasheets SFR16S,25(H)
PCN Obsolescence/ EOL SFR16S Resistance Range 08/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series SFR16S
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 2M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC2.00MXCT

06:31:28 3/24/2017

Send Feedback