Add To Favorites
Product Overview
Digi-Key Part Number 1286PH-ND
Quantity Available 20,373
Can ship immediately
Manufacturer

Manufacturer Part Number

S471K29Y5PP63K5R

Description CAP CER 470PF 2KV Y5P RADIAL
Expanded Description 470pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
S Series
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S471K29Y5PP6TK5R-ND S471K29Y5PP6TK5R Vishay BC Components Tape & Reel (TR) ? 0
0.04665 20,000  Non-Stock ?
S471K29Y5PP6TK7R-ND S471K29Y5PP6TK7R Vishay BC Components Tape & Reel (TR) ? 0
0.04665 20,000  Non-Stock ?
S471K29Y5PP63L5R-ND S471K29Y5PP63L5R Vishay BC Components Bulk ? 0
0.04665 20,000  Non-Stock ?
Additional Resources
Standard Package ? 1,000
Other Names 1286PH

05:25:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.16900 1.69
25 0.13480 3.37
50 0.11240 5.62
100 0.09550 9.55
250 0.07588 18.97
500 0.06744 33.72
1,000 0.05901 59.01
5,000 0.05199 259.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback