• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number BC2833DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCV1206750KFKEA

Description RES SMD 750K OHM 1% 1/4W 1206
Expanded Description 750k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RCV e3
PCN Assembly/Origin Short Time Overload Test 21/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series RCV
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 750k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC2833DKR

17:03:04 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2833TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03375
  • Cut Tape (CT) ? : BC2833CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,554 - Immediate
  • Unit Price: 0.32000
Send Feedback