• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number BC2824DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RCV08053M30JNEA

Description RES SMD 3.3M OHM 5% 1/8W 0805
Expanded Description 3.3M Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RCV e3
PCN Assembly/Origin Short Time Overload Test 21/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series RCV
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 3.3M
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC2824DKR

11:12:21 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2824TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02700
  • Cut Tape (CT) ? : BC2824CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,990 - Immediate
  • Unit Price: 0.26000
Send Feedback