Add To Favorites
Product Overview
Digi-Key Part Number PPC5D18.0CT-ND
Quantity Available 2,225
Can ship immediately
Manufacturer

Manufacturer Part Number

PAC500001809FAC000

Description RES 18 OHM 5W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PAC 01..06 Series
Online Catalog PAC01, PAC03 and PAC05 Series
Product Attributes Select All
Category

Resistors

Family

Through Hole Resistors

Manufacturer

Vishay BC Components

Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PAC5D18.0CT
PAC5D18.0CT-ND
PPC5D18.0CT

19:27:49 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.25100 12.51
25 1.15040 28.76
50 1.04960 52.48
100 0.90830 90.83
250 0.76704 191.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5D18.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.58720
Send Feedback