Add To Favorites
Product Overview
Digi-Key Part Number BC2564CT-ND
Quantity Available 12,729
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3104HXT

Description NTC THERMISTOR 100K OHM 3% 0805
Expanded Description NTC Thermistor 100k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NTCS0805E3xxT
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Design Resources Development Tool Selector
Featured Product NTCS Series Thermistors
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2564CT

06:50:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
5 0.67200 3.36
10 0.58600 5.86
25 0.51440 12.86
50 0.42740 21.37
100 0.36410 36.41
500 0.31658 158.29
1,000 0.27701 277.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2564TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.24103
  • Digi-Reel® ? : BC2564DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback