Add To Favorites
Product Overview
Digi-Key Part Number BC2560TR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3103HMT

Description NTC THERMISTOR 10K OHM 3% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3570K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names BC2560TR

19:12:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.24103 964.13
8,000 0.20866 1,669.24
12,000 0.20650 2,477.96
20,000 0.20362 4,072.37
28,000 0.19786 5,540.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC2560CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,804 - Immediate
  • Unit Price: 0.71000
  • Digi-Reel® ? : BC2560DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback