Add To Favorites
Product Overview
Digi-Key Part Number BC2560DKR-ND
Quantity Available 13,804
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0805E3103HMT

Description NTC THERMISTOR 10K OHM 3% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3570K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2560DKR

19:12:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
5 0.67200 3.36
10 0.58600 5.86
25 0.51440 12.86
50 0.42740 21.37
100 0.36410 36.41
500 0.31658 158.29
1,000 0.27701 277.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2560TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.24103
  • Cut Tape (CT) ? : BC2560CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,804 - Immediate
  • Unit Price: 0.71000
Send Feedback