Add To Favorites
Product Overview
Digi-Key Part Number BC2480CT-ND
Quantity Available 11,309
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCS0603E3222JMT

Description NTC THERMISTOR 2.2K OHM 5% 0603
Expanded Description NTC Thermistor 2.2k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets NTCS0603E3_T
Other Related Documents UL Certificate of Compliance
Product Training Modules Thermistor-Resistor Network Simulation Tool
Advanced LT SPICE Modeling Features
Design Resources Development Tool Selector
Featured Product NTCS Series Thermistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2.2k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3520K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC2480CT

12:03:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
5 0.49600 2.48
10 0.43300 4.33
25 0.38000 9.50
50 0.31580 15.79
100 0.26890 26.89
500 0.23386 116.93
1,000 0.20463 204.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2480TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.17805
  • Digi-Reel® ? : BC2480DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback