Add To Favorites
Product Overview
Digi-Key Part Number BC2470-ND
Quantity Available 1,726
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLS100E3473H

Description NTC THERMISTOR 47K OHM 3% BEAD
Expanded Description NTC Thermistor 47k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±3%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4090K
B25/100 -
Operating Temperature -40°C ~ 85°C
Power - Max 250mW
Length - Lead Wire 14.76" (375.00mm)
Mounting Type Free Hanging
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2470

17:36:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
5 3.37600 16.88
10 2.98300 29.83
25 2.42000 60.50
50 2.13840 106.92
100 2.08220 208.22
500 1.74452 872.26
1,000 1.63198 1,631.98
5,000 1.51943 7,597.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback