Add To Favorites
Product Overview
Digi-Key Part Number BC2412-ND
Quantity Available 4,244
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3223GB0

Description NTC THERMISTOR 22K OHM 2% BEAD
Expanded Description NTC Thermistor 22k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±2%
B Value Tolerance ±2%
B0/50 -
B25/50 -
B25/75 -
B25/85 3740K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names BC2412

22:21:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
5 1.06800 5.34
10 0.86800 8.68
25 0.74800 18.70
50 0.64800 32.40
100 0.58780 58.78
500 0.49432 247.16
1,000 0.44088 440.88
5,000 0.40080 2,004.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback