Add To Favorites
Product Overview
Digi-Key Part Number BC3019CT-ND
Quantity Available 2,100
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCC200E4123JT

Description NTC THERMISTOR 12K OHM 5% DIE
Expanded Description NTC Thermistor 12k Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NTCC200,300E4 Series Datasheet
Product Training Modules Advanced LT SPICE Modeling Features
Design Resources Development Tool Selector
Featured Product NTCC Series NTC Thermistor Die
Online Catalog NTCC200E and NTCC300E Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NTCC200E
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 12k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3740K
B25/100 -
Operating Temperature -55°C ~ 175°C
Power - Max 50mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case Die
 
Additional Resources
Standard Package ? 1
Other Names BC3019CT

00:34:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
5 0.93400 4.67
10 0.81300 8.13
25 0.71440 17.86
50 0.59340 29.67
100 0.50550 50.55
500 0.43956 219.78
1,000 0.38462 384.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3019TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.34965
  • Digi-Reel® ? : BC3019DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback