Add To Favorites
Product Overview
Digi-Key Part Number BC3226-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NTCALUG01T103FL

Description NTC THERMISTOR 10K OHM 2% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire 5.91" (150.00mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BC3226

10:43:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 3.51
5 3.09600 15.48
10 2.73500 27.35
25 2.21880 55.47
50 1.96080 98.04
100 1.90920 190.92
500 1.59960 799.80
1,000 1.49640 1,496.40
5,000 1.39320 6,966.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback