• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPC6.8KACT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NFR2500006801JR500

Description RES 6.8K OHM 1/3W 5% AXIAL
Expanded Description 6.8k Ohm ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC6.8KBCT-ND NFR25H0006801JR500 Vishay BC Components Cut Tape (CT) ? 4,772 - Immediate
0.44000 1
Documents & Media
Datasheets NFR25/25H
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NFR25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 6.8k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC6.8KACT

19:09:27 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC6.8KATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04125
Send Feedback