• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPC48.7KZCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MRS25000C4872FRP00

Description RES 48.7K OHM 0.6W 1% AXIAL
Expanded Description 48.7k Ohm ±1% 0.6W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MBB0207CC4872FC100-ND MBB0207CC4872FC100 Vishay BC Components Tape & Box (TB) ? 0
0.32400 1,000  Non-Stock ?
Documents & Media
Datasheets MRS16, MRS25 Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 48.7k
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC48.7KZCT

19:56:48 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC48.7KZTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.03000
Send Feedback