Add To Favorites
Product Overview
Digi-Key Part Number BC3189CT-ND
Quantity Available 11,494
Can ship immediately
Manufacturer

Manufacturer Part Number

MLV0603E32503T

Description VARISTOR 41.5V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLV0603E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
Online Catalog MLV0603E3 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 37V
Varistor Voltage (Typ) 41.5V
Varistor Voltage (Max) 46V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 25VAC
Maximum DC Volts 30VDC
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC3189CT

22:42:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37500 3.75
25 0.29200 7.30
100 0.22110 22.11
250 0.15644 39.11
500 0.12516 62.58
1,000 0.09596 95.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3189TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08100
  • Digi-Reel® ? : BC3189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback