Add To Favorites
Product Overview
Digi-Key Part Number BC3188CT-ND
Quantity Available 11,420
Can ship immediately
Manufacturer

Manufacturer Part Number

MLV0603E32003T

Description VARISTOR 34.5V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLV0603E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
Online Catalog MLV0603E3 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 31V
Varistor Voltage (Typ) 34.5V
Varistor Voltage (Max) 38V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 20VAC
Maximum DC Volts 26VDC
Capacitance @ Frequency 160pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC3188CT

12:03:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.41700 4.17
25 0.36480 9.12
100 0.31270 31.27
250 0.27104 67.76
500 0.22932 114.66
1,000 0.17721 177.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3188TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.15686
  • Digi-Reel® ? : BC3188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback