Add To Favorites
Product Overview
Digi-Key Part Number BC3181CT-ND
Quantity Available 33,767
Can ship immediately
Manufacturer

Manufacturer Part Number

MLV0402E30403T

Description VARISTOR 8.2V 20A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MLV0402E3 Series Datasheet
Featured Product MLV Series SMD Multilayer Varistors
Online Catalog MLV0402E3 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 4VAC
Maximum DC Volts 5.6VDC
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names BC3181CT

15:49:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.41600 4.16
25 0.35080 8.77
100 0.28550 28.55
250 0.23660 59.15
500 0.19580 97.90
1,000 0.14684 146.84
2,500 0.13461 336.52
5,000 0.12645 632.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3181TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.11484
  • Digi-Reel® ? : BC3181DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback