Add To Favorites
Product Overview
Digi-Key Part Number BC3175-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820722065

Description CAP FILM 220UF 10% 63VDC RADIAL
Expanded Description 220µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKT1820 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKT1820 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 55
Other Names 1820722065
BC3175
MKT1820722065-ND

14:47:06 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.12000 51.12
10 48.27700 482.77
25 45.43680 1,135.92
50 42.59700 2,129.85
100 39.04730 3,904.73
250 37.76936 9,442.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback