Add To Favorites
Product Overview
Digi-Key Part Number BC3173-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820715165

Description CAP FILM 150UF 10% 160VDC RADIAL
Expanded Description 150µF ±10% Film Capacitor 63V 160V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKT1820 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKT1820 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 160V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 45
Other Names 1820715165
BC3173
MKT1820715165-ND

17:24:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.03000 48.03
10 45.35900 453.59
25 42.69120 1,067.28
50 40.02300 2,001.15
100 36.68780 3,668.78
250 35.48708 8,871.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback