Add To Favorites
Product Overview
Digi-Key Part Number BC3172-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820712255

Description CAP FILM 120UF 10% 250VDC RADIAL
Expanded Description 120µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKT1820 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKT1820 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 40
Other Names 1820712255
BC3172
MKT1820712255-ND

14:12:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.24000 44.24
10 41.78600 417.86
25 39.32800 983.20
50 36.87000 1,843.50
100 33.79750 3,379.75
250 32.69140 8,172.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback