Add To Favorites
Product Overview
Digi-Key Part Number BC3170-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820682255

Description CAP FILM 82UF 10% 250VDC RADIAL
Expanded Description 82µF ±10% Film Capacitor 160V 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKT1820 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKT1820 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 55
Other Names 1820682255
BC3170
MKT1820682255-ND

15:51:11 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.72000 34.72
10 32.89300 328.93
25 31.06600 776.65
50 28.32480 1,416.24
100 26.49730 2,649.73
250 24.66992 6,167.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback