Add To Favorites
Product Overview
Digi-Key Part Number BC3168-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

MKT1820682015

Description CAP FILM 82UF 10% 100VDC RADIAL
Expanded Description 82µF ±10% Film Capacitor 63V 100V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKT1820 Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKT1820 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT1820
Packaging ? Bulk ?
Part Status Active
Capacitance 82µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm)
Height - Seated (Max) 1.398" (35.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 105
Other Names 1820682015
BC3168
MKT1820682015-ND

02:32:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.33000 25.33
10 23.99800 239.98
25 22.66440 566.61
50 20.66460 1,033.23
100 19.33140 1,933.14
250 17.99820 4,499.55
500 17.33160 8,665.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback