Add To Favorites
Product Overview
Digi-Key Part Number BC3167-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M533100JT4

Description CAP FILM 3.3UF 5% 1KVDC SCREW
Expanded Description 3.3µF ±5% Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP386M Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.5 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max) 1.811" (46.00mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Features Low ESR
 
Additional Resources
Standard Package ? 63
Other Names 386M533100JT4
BC3167
MKP386M533100JT4-ND

16:06:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.38000 19.38
10 18.36000 183.60
25 17.34000 433.50
50 15.81000 790.50
100 14.79000 1,479.00
250 13.77000 3,442.50
500 13.26000 6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback