Add To Favorites
Product Overview
Digi-Key Part Number BC3163-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M522125JT4

Description CAP FILM 2.2UF 5% 1.25KVDC SCREW
Expanded Description 2.2µF ±5% Film Capacitor 550V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP386M Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage Rating - AC 550V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4.5 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max) 1.811" (46.00mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Features Low ESR
 
Additional Resources
Standard Package ? 63
Other Names 386M522125JT4
BC3163
MKP386M522125JT4-ND

20:38:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.38000 19.38
10 18.36000 183.60
25 17.34000 433.50
50 15.81000 790.50
100 14.79000 1,479.00
250 13.77000 3,442.50
500 13.26000 6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback