Add To Favorites
Product Overview
Digi-Key Part Number BC3151-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M510085JT7

Description CAP FILM 1UF 5% 850VDC SCREW
Expanded Description 1µF ±5% Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP386M Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 7 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.319" L x 0.866" W (33.50mm x 22.00mm)
Height - Seated (Max) 1.201" (30.50mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Features Low ESR
 
Additional Resources
Standard Package ? 55
Other Names 386M510085JT7
BC3151
MKP386M510085JT7-ND

13:14:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.00000 14.00
10 13.30000 133.00
25 12.60000 315.00
50 11.20000 560.00
100 10.50000 1,050.00
250 9.80000 2,450.00
500 9.31000 4,655.00
1,000 8.75000 8,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback