Add To Favorites
Product Overview
Digi-Key Part Number BC3142-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M447250JT1

Description CAP FILM 0.47UF 5% 2.5KVDC SCREW
Expanded Description 0.47µF ±5% Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP386M Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 800V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max) 1.811" (46.00mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Features Low ESR
 
Additional Resources
Standard Package ? 63
Other Names 386M447250JT1
BC3142
MKP386M447250JT1-ND

03:02:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.38000 19.38
10 18.36000 183.60
25 17.34000 433.50
50 15.81000 790.50
100 14.79000 1,479.00
250 13.77000 3,442.50
500 13.26000 6,630.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback