Add To Favorites
Product Overview
Digi-Key Part Number BC3135-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M418250JT4

Description CAP FILM 0.18UF 5% 2.5KVDC SCREW
Expanded Description 0.18µF ±5% Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP386M Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage Rating - AC 800V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 11 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm)
Height - Seated (Max) 1.496" (38.00mm)
Termination Screw Terminals
Lead Spacing -
Applications Snubber
Features Low ESR
 
Additional Resources
Standard Package ? 42
Other Names 386M418250JT4
BC3135
MKP386M418250JT4-ND

12:58:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 17.20
10 16.34000 163.40
25 15.48000 387.00
50 13.76000 688.00
100 12.90000 1,290.00
250 12.04000 3,010.00
500 11.43800 5,719.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback