Add To Favorites
Product Overview
Digi-Key Part Number BC3127-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1848C67550JY5

Description CAP FILM 75UF 5% 500VDC RAD 4LD
Expanded Description 75µF ±5% Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1848C
Packaging ? Bulk ?
Part Status Active
Capacitance 75µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 500V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering
Features Low ESR; Low ESL; Long Life
 
Additional Resources
Standard Package ? 40
Other Names 1848C67550JY5
BC3127
MKP1848C67550JY5-ND

07:40:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.29000 35.29
10 33.43300 334.33
25 31.57600 789.40
50 28.78980 1,439.49
100 26.93230 2,693.23
250 25.07492 6,268.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback