Add To Favorites
Product Overview
Digi-Key Part Number BC3126-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1848C65080JY5

Description CAP FILM 50UF 5% 800VDC RAD 4LD
Expanded Description 50µF ±5% Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1848C
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering
Features Low ESR; Low ESL; Long Life
 
Additional Resources
Standard Package ? 45
Other Names 1848C65080JY5
BC3126
MKP1848C65080JY5-ND

05:47:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.21000 20.21
10 19.14500 191.45
25 18.08120 452.03
50 16.48580 824.29
100 15.42220 1,542.22
250 14.35860 3,589.65
500 13.82680 6,913.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback