Add To Favorites
Product Overview
Digi-Key Part Number BC3123-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847650254Y5

Description CAP FILM 50UF 5% 250VAC RAD 4LD
Expanded Description 50µF ±5% Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 40
Other Names 1847650254Y5
BC3123
MKP1847650254Y5-ND

07:17:23 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.54000 25.54
10 24.19200 241.92
25 22.84800 571.20
50 20.83200 1,041.60
100 19.48800 1,948.80
250 18.14400 4,536.00
500 17.47200 8,736.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback