Add To Favorites
Product Overview
Digi-Key Part Number BC3122-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847630254Y5

Description CAP FILM 30UF 5% 250VAC RAD 4LD
Expanded Description 30µF ±5% Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 30µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 45
Other Names 1847630254Y5
BC3122
MKP1847630254Y5-ND

18:26:02 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.48000 18.48
10 17.55600 175.56
25 16.63200 415.80
50 14.78400 739.20
100 13.86000 1,386.00
250 12.93600 3,234.00
500 12.28920 6,144.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback