Add To Favorites
Product Overview
Digi-Key Part Number BC3121-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847620254P5

Description CAP FILM 20UF 5% 250VAC RAD 4LD
Expanded Description 20µF ±5% Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 63
Other Names 1847620254P5
BC3121
MKP1847620254P5-ND

23:17:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.00000 14.00
10 13.30000 133.00
25 12.60000 315.00
50 11.20000 560.00
100 10.50000 1,050.00
250 9.80000 2,450.00
500 9.31000 4,655.00
1,000 8.75000 8,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback