Add To Favorites
Product Overview
Digi-Key Part Number BC3120-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847610444Y5

Description CAP FILM 10UF 5% 440VAC RAD 4LD
Expanded Description 10µF ±5% Film Capacitor 440V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 40
Other Names 1847610444Y5
BC3120
MKP1847610444Y5-ND

08:20:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.56000 23.56
10 22.32000 223.20
25 21.08000 527.00
50 19.22000 961.00
100 17.98000 1,798.00
250 16.74000 4,185.00
500 16.12000 8,060.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback