Add To Favorites
Product Overview
Digi-Key Part Number BC3119-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847610254P4

Description CAP FILM 10UF 5% 250VAC RAD 4LD
Expanded Description 10µF ±5% Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.693" L x 0.728" W (43.00mm x 18.50mm)
Height - Seated (Max) 1.398" (35.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 105
Other Names 1847610254P4
BC3119
MKP1847610254P4-ND

01:42:26 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.45000 9.45
10 8.40000 84.00
25 7.98000 199.50
50 7.35000 367.50
100 6.72000 672.00
250 6.09000 1,522.50
500 5.77500 2,887.50
1,000 5.35500 5,355.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback