Add To Favorites
Product Overview
Digi-Key Part Number BC3118-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847550444P5

Description CAP FILM 5UF 5% 440VAC RAD 4LD
Expanded Description 5µF ±5% Film Capacitor 440V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 5µF
Tolerance ±5%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 63
Other Names 1847550444P5
BC3118
MKP1847550444P5-ND

11:36:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.20000 14.20
10 13.49000 134.90
25 12.78000 319.50
50 11.36000 568.00
100 10.65000 1,065.00
250 9.94000 2,485.00
500 9.44300 4,721.50
1,000 8.87500 8,875.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback