Add To Favorites
Product Overview
Digi-Key Part Number BC3117-ND
Quantity Available 317
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847550254K2

Description CAP FILM 5UF 5% 250VAC RADIAL
Expanded Description 5µF ±5% Film Capacitor 250V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 5µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 80
Other Names 1847550254K2
BC3117
MKP1847550254K2-ND

12:25:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.59900 45.99
25 4.29240 107.31
50 3.98580 199.29
100 3.47480 347.48
250 3.06600 766.50
500 2.86160 1,430.80
1,000 2.65720 2,657.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback