Add To Favorites
Product Overview
Digi-Key Part Number BC3116-ND
Quantity Available 380
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1847530444P4

Description CAP FILM 3UF 5% 440VAC RAD 4LD
Expanded Description 3µF ±5% Film Capacitor 440V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1847
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±5%
Voltage Rating - AC 440V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm)
Height - Seated (Max) 1.732" (44.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression; High Pulse, DV/DT
Features Long Life
 
Additional Resources
Standard Package ? 77
Other Names 1847530444P4
BC3116
MKP1847530444P4-ND

18:25:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.00000 10.00
10 9.50000 95.00
25 9.00000 225.00
50 8.00000 400.00
100 7.50000 750.00
250 7.00000 1,750.00
500 6.65000 3,325.00
1,000 6.25000 6,250.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback