Add To Favorites
Product Overview
Digi-Key Part Number BC3114-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839547254

Description CAP FILM 4.7UF 5% 250VDC AXIAL
Expanded Description 4.7µF ±5% Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.768" Dia x 1.634" L (19.50mm x 41.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1839547254
BC3114
MKP1839547254-ND

18:36:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.52000 8.52
10 7.57000 75.70
25 7.19120 179.78
50 6.62340 331.17
100 6.05570 605.57
250 5.48796 1,371.99
500 5.20410 2,602.05
1,000 4.82562 4,825.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback