Add To Favorites
Product Overview
Digi-Key Part Number BC3109-ND
Quantity Available 2,991
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839510404

Description CAP FILM 1UF 5% 400VDC AXIAL
Expanded Description 1µF ±5% Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Film Capacitors Brochure
MKP1839 Series Datasheet
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.669" Dia x 1.240" L (17.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 750
Other Names 1839510404
BC3109
MKP1839510404-ND

05:53:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 5.36
10 4.82800 48.28
25 4.50600 112.65
50 4.18440 209.22
100 3.64790 364.79
250 3.21872 804.68
500 3.00412 1,502.06
1,000 2.78954 2,789.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback