Add To Favorites
Product Overview
Digi-Key Part Number BC3105-ND
Quantity Available 1,741
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1839468134HQ

Description CAP FILM 0.68UF 5% 1.6KVDC AXIAL
Expanded Description 0.68µF ±5% Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1839_HQ Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Online Catalog MKP1839 Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP1839 HQ
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 1.004" Dia x 1.240" L (25.50mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 350
Other Names 1839468134HQ
BC3105
MKP1839468134HQ-ND

23:55:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.11200 61.12
25 5.80680 145.17
50 5.34840 267.42
100 4.88990 488.99
250 4.43148 1,107.87
500 4.20228 2,101.14
1,000 3.89666 3,896.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback